1662000 | |
---|---|
DigiKey Part Number | RPC2460-ND |
Manufacturer | |
Manufacturer Product Number | 1662000 |
Description | MINI CAM LATCH PANEL MNT PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 14.20mm Cutout Panel Mount Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 1662000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 14.20mm | |
Mounting Type | Panel Mount | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.44000 | ¥43.44 |
10 | ¥35.89200 | ¥358.92 |
100 | ¥28.33460 | ¥2,833.46 |
1,000 | ¥25.50110 | ¥25,501.10 |