30403196 | |
---|---|
DigiKey Part Number | RPC2572-ND |
Manufacturer | |
Manufacturer Product Number | 30403196 |
Description | CAMS FOR MINI QURTER TURN LOCKS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper -0.236" (-6.00mm) Cam Height 0.984" (25.00mm) Cam Length |
Datasheet | Datasheet |
EDA/CAD Models | 30403196 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 0.984" (25.00mm) | |
Cam Height | -0.236" (-6.00mm) | |
Cam Width | 0.512" (13.00mm) | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
5 | ¥5.13400 | ¥25.67 |
10 | ¥4.71800 | ¥47.18 |
25 | ¥3.79480 | ¥94.87 |
50 | ¥3.61280 | ¥180.64 |