270202 | |
---|---|
DigiKey Part Number | RPC2522-ND |
Manufacturer | |
Manufacturer Product Number | 270202 |
Description | SWELL LATCH SCREW POLY BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swell Latch Cutout Screw, Bolt Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | 270202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swell Latch | |
Panel Cutout Dimensions | - | |
Mounting Type | Screw, Bolt | |
Material | Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
5 | ¥42.98200 | ¥214.91 |
10 | ¥40.90800 | ¥409.08 |