30403184 | |
---|---|
DigiKey Part Number | RPC2571-ND |
Manufacturer | |
Manufacturer Product Number | 30403184 |
Description | CAMS FOR MINI QURTER TURN LOCKS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.000" (0.00mm) Cam Height 0.984" (25.00mm) Cam Length |
Datasheet | Datasheet |
EDA/CAD Models | 30403184 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 0.984" (25.00mm) | |
Cam Height | 0.000" (0.00mm) | |
Cam Width | 0.512" (13.00mm) | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
5 | ¥4.67600 | ¥23.38 |
10 | ¥4.30100 | ¥43.01 |
25 | ¥3.46160 | ¥86.54 |
50 | ¥3.29500 | ¥164.75 |