0622000 | |
---|---|
DigiKey Part Number | RPC2348-ND |
Manufacturer | |
Manufacturer Product Number | 0622000 |
Description | CAM LATCH PANEL MNT PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 0622000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
5 | ¥36.77200 | ¥183.86 |
10 | ¥33.27700 | ¥332.77 |
25 | ¥29.77200 | ¥744.30 |
50 | ¥28.02160 | ¥1,401.08 |
100 | ¥26.27070 | ¥2,627.07 |
250 | ¥24.51928 | ¥6,129.82 |
500 | ¥24.08148 | ¥12,040.74 |
1,000 | ¥23.64359 | ¥23,643.59 |