30403557 | |
---|---|
DigiKey Part Number | RPC2585-ND |
Manufacturer | |
Manufacturer Product Number | 30403557 |
Description | CAMS FOR SWINGHANDLES AND CAM LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Without Stopper 0.039" (1.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403557 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Without Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | 0.039" (1.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥9.87800 | ¥98.78 |
100 | ¥6.86900 | ¥686.90 |
1,000 | ¥5.90307 | ¥5,903.07 |