0401111300002 | |
---|---|
DigiKey Part Number | RPC2305-ND |
Manufacturer | |
Manufacturer Product Number | 0401111300002 |
Description | COMPRESSION LATCH PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 0401111300002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.38000 | ¥278.38 |
5 | ¥262.02800 | ¥1,310.14 |
10 | ¥245.65400 | ¥2,456.54 |
25 | ¥229.27920 | ¥5,731.98 |
50 | ¥225.18500 | ¥11,259.25 |
100 | ¥221.09090 | ¥22,109.09 |
250 | ¥217.81568 | ¥54,453.92 |