30403420 | |
---|---|
DigiKey Part Number | RPC2578-ND |
Manufacturer | |
Manufacturer Product Number | 30403420 |
Description | CAMS FOR SWINGHANDLES AND CAM LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Without Stopper -0.551" (-14.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Without Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | -0.551" (-14.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
5 | ¥6.37600 | ¥31.88 |
10 | ¥5.87400 | ¥58.74 |
25 | ¥4.72320 | ¥118.08 |
50 | ¥4.49380 | ¥224.69 |