24563132 | |
---|---|
DigiKey Part Number | 1439-1194-ND |
Manufacturer | |
Manufacturer Product Number | 24563132 |
Description | SUBRACK FOR 19" 3U 84HP 235MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 24563132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 9.187" L x 16.800" W (235.00mm x 426.72mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | No Card Guide | |
Material | Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.96000 | ¥807.96 |
5 | ¥754.05800 | ¥3,770.29 |
10 | ¥740.59200 | ¥7,405.92 |
25 | ¥727.12960 | ¥18,178.24 |
50 | ¥716.35680 | ¥35,817.84 |
100 | ¥700.19850 | ¥70,019.85 |