CCM13S/90 | |
---|---|
DigiKey Part Number | V2068-ND |
Manufacturer | |
Manufacturer Product Number | CCM13S/90 |
Description | CARD RACK ASSEMBLY ALUM 9X19 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Card Mount Subracks 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Card Mount Subracks | |
Size / Dimension | 9.000" L x 19.000" W (228.60mm x 482.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 4.500" H x 6.500" L (114.30mm x 165.10mm) | |
Guide Method | No Card Guide | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,916.68000 | ¥1,916.68 |
5 | ¥1,882.47600 | ¥9,412.38 |
10 | ¥1,848.24900 | ¥18,482.49 |
25 | ¥1,820.86880 | ¥45,521.72 |