9110 | |
---|---|
DigiKey Part Number | 36-9110-ND |
Manufacturer | |
Manufacturer Product Number | 9110 |
Description | HANDLE ALUMINUM MTG CTR 1.25" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.625" (15.88mm) | |
Length - Center to Center | 1.250" (31.75mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.96000 | ¥39.96 |
25 | ¥37.24200 | ¥931.05 |
100 | ¥36.47020 | ¥3,647.02 |
250 | ¥34.17488 | ¥8,543.72 |
500 | ¥30.34934 | ¥15,174.67 |