M83723/59-110AC | |
---|---|
DigiKey Part Number | 623-M83723/59-110AC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-110AC |
Description | DUST CAP SZ 10 PLUG THREADED 5IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 10 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.83000 | ¥117.83 |
10 | ¥112.11400 | ¥1,121.14 |