1427C1 | |
---|---|
DigiKey Part Number | HM1274-ND |
Manufacturer | |
Manufacturer Product Number | 1427C1 |
Description | HANDLE STEEL/CHROME MTG CTR 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.299" (32.99mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |
5 | ¥33.61200 | ¥168.06 |
10 | ¥32.70300 | ¥327.03 |
25 | ¥31.98360 | ¥799.59 |