M268-3 | |
---|---|
DigiKey Part Number | HM1316-ND |
Manufacturer | |
Manufacturer Product Number | M268-3 |
Description | HANDLE ALUMINUM MTG CTR 4.764" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | M268-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.575" (40.00mm) | |
Length - Center to Center | 4.764" (121.01mm) | |
Thread/Screw/Hole Size | M5 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.92000 | ¥130.92 |
5 | ¥123.64200 | ¥618.21 |
10 | ¥116.37000 | ¥1,163.70 |
25 | ¥109.09880 | ¥2,727.47 |
50 | ¥101.82400 | ¥5,091.20 |
100 | ¥100.00650 | ¥10,000.65 |
250 | ¥98.18800 | ¥24,547.00 |
500 | ¥96.73316 | ¥48,366.58 |