QSZH-125-NR1-50MM | |
---|---|
DigiKey Part Number | A119603-ND |
Manufacturer | |
Manufacturer Product Number | QSZH-125-NR1-50MM |
Description | HEATSHRINK 0.226" X 0.164' BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.226" (5.75mm) 4 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.164' (50.00mm, 1.97") | |
Inner Diameter - Supplied | 0.226" (5.75mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
5 | ¥1.48000 | ¥7.40 |
10 | ¥1.12200 | ¥11.22 |
20 | ¥1.06700 | ¥21.34 |
50 | ¥1.00660 | ¥50.33 |
100 | ¥0.94790 | ¥94.79 |
250 | ¥0.82904 | ¥207.26 |
500 | ¥0.77004 | ¥385.02 |
1,000 | ¥0.75219 | ¥752.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/272/408/QSZH-125-NR1-30MM_tmb.jpg)