1427B2BK | |
---|---|
DigiKey Part Number | HM1325-ND |
Manufacturer | |
Manufacturer Product Number | 1427B2BK |
Description | HANDLE STEEL BLACK 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Black Coating Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 1.252" (31.80mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Steel, Black Coating | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.66000 | ¥54.66 |
5 | ¥53.21800 | ¥266.09 |
10 | ¥51.77200 | ¥517.72 |
25 | ¥50.33760 | ¥1,258.44 |
50 | ¥47.46060 | ¥2,373.03 |
100 | ¥46.02220 | ¥4,602.22 |
250 | ¥41.70764 | ¥10,426.91 |
500 | ¥40.26942 | ¥20,134.71 |
1,000 | ¥38.83118 | ¥38,831.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/185/313/1427B2_tmb.jpg)