RM1U1922SBK | |
---|---|
DigiKey Part Number | HM1686-ND |
Manufacturer | |
Manufacturer Product Number | RM1U1922SBK |
Description | 1U, 22" DEEP RACK-MOUNT ENCLOSUR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 22.000" L x 16.600" W x 1.750" H (558.80mm x 421.64mm x 44.45mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM1U1922SBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 22.000" L x 16.600" W x 1.750" H (558.80mm x 421.64mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,128.79000 | ¥2,128.79 |
5 | ¥2,090.73800 | ¥10,453.69 |
10 | ¥2,052.72100 | ¥20,527.21 |
25 | ¥2,022.31040 | ¥50,557.76 |