D2V5L1BS2LP4-7B | |
---|---|
DigiKey Part Number | 31-D2V5L1BS2LP4-7B-ND |
Manufacturer | |
Manufacturer Product Number | D2V5L1BS2LP4-7B |
Description | General Protection PP X2-DFN1006 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 2.6V | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89240 | ¥89.24 |
500 | ¥0.74414 | ¥372.07 |
1,000 | ¥0.51697 | ¥516.97 |
2,000 | ¥0.44809 | ¥896.18 |
5,000 | ¥0.41563 | ¥2,078.15 |
10,000 | ¥0.34467 | ¥3,446.70 |
50,000 | ¥0.30412 | ¥15,206.00 |