DF2B5PCT,L3F | |
---|---|
DigiKey Part Number | 264-DF2B5PCTL3FTR-ND - Tape & Reel (TR) 264-DF2B5PCTL3FCT-ND - Cut Tape (CT) 264-DF2B5PCTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B5PCT,L3F |
Description | BI-DIRECTIONAL ESD PROTECTION DI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B5PCT,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 27A (8/20µs) | |
Power - Peak Pulse | 590W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 41pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.76270 | ¥76.27 |
500 | ¥0.56006 | ¥280.03 |
1,000 | ¥0.49429 | ¥494.29 |
2,000 | ¥0.43876 | ¥877.52 |
5,000 | ¥0.37844 | ¥1,892.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34105 | ¥3,410.50 |
20,000 | ¥0.30954 | ¥6,190.80 |
30,000 | ¥0.29347 | ¥8,804.10 |
50,000 | ¥0.27539 | ¥13,769.50 |
70,000 | ¥0.26468 | ¥18,527.60 |
100,000 | ¥0.25426 | ¥25,426.00 |
250,000 | ¥0.23602 | ¥59,005.00 |