D1V8L1BS2LP3-7 | |
---|---|
DigiKey Part Number | 31-D1V8L1BS2LP3-7-ND |
Manufacturer | |
Manufacturer Product Number | D1V8L1BS2LP3-7 |
Description | General Protection PP X3-DFN0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.8V (Max) | |
Voltage - Breakdown (Min) | 2.1V | |
Voltage - Clamping (Max) @ Ipp | 7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 175W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.86400 | ¥18.64 |
100 | ¥0.94160 | ¥94.16 |
500 | ¥0.76824 | ¥384.12 |
1,000 | ¥0.56990 | ¥569.90 |
2,000 | ¥0.47948 | ¥958.96 |
5,000 | ¥0.45842 | ¥2,292.10 |
10,000 | ¥0.39647 | ¥3,964.70 |
50,000 | ¥0.32213 | ¥16,106.50 |