SMS7630-006LF | |
---|---|
DigiKey Part Number | 863-1124-2-ND - Tape & Reel (TR) 863-1124-1-ND - Cut Tape (CT) 863-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS7630-006LF |
Description | RF DIODE SCHOTTKY 1V 75MW SOT23 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 1V 50 mA 75 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 1V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.68900 | ¥56.89 |
25 | ¥5.34640 | ¥133.66 |
100 | ¥4.36350 | ¥436.35 |
250 | ¥4.05300 | ¥1,013.25 |
500 | ¥3.44944 | ¥1,724.72 |
1,000 | ¥2.75956 | ¥2,759.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.13455 | ¥6,403.65 |