MA4E2054D1-287T | |
---|---|
DigiKey Part Number | 1465-MA4E2054D1-287TTR-ND - Tape & Reel (TR) 1465-MA4E2054D1-287TCT-ND - Cut Tape (CT) 1465-MA4E2054D1-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E2054D1-287T |
Description | LEAD FREE SCHOTTKY DUAL PLASTIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 3V 20 mA 75 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 3V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.3pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.42500 | ¥94.25 |
25 | ¥8.88960 | ¥222.24 |
100 | ¥7.57350 | ¥757.35 |
250 | ¥7.11132 | ¥1,777.83 |
500 | ¥6.25998 | ¥3,129.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.25998 | ¥18,779.94 |