D2V5H1BS2LP-7B | |
---|---|
DigiKey Part Number | 31-D2V5H1BS2LP-7BTR-ND - Tape & Reel (TR) 31-D2V5H1BS2LP-7BCT-ND - Cut Tape (CT) 31-D2V5H1BS2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2V5H1BS2LP-7B |
Description | SURGE PROTECTION PP X1-DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 2.6V | |
Voltage - Clamping (Max) @ Ipp | 7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 85A (8/20µs) | |
Power - Peak Pulse | 595W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.92900 | ¥19.29 |
100 | ¥0.94170 | ¥94.17 |
500 | ¥0.78534 | ¥392.67 |
1,000 | ¥0.54571 | ¥545.71 |
2,000 | ¥0.47297 | ¥945.94 |
5,000 | ¥0.43873 | ¥2,193.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36383 | ¥3,638.30 |
30,000 | ¥0.35740 | ¥10,722.00 |
50,000 | ¥0.32102 | ¥16,051.00 |
100,000 | ¥0.28464 | ¥28,464.00 |
250,000 | ¥0.27822 | ¥69,555.00 |