RCLAMP01811PW.C | |
---|---|
DigiKey Part Number | 600-RCLAMP01811PW.CTR-ND - Tape & Reel (TR) 600-RCLAMP01811PW.CCT-ND - Cut Tape (CT) 600-RCLAMP01811PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP01811PW.C |
Description | 1,8V ESD & EOS PROTECTION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP01811PW.C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.8V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.67470 | ¥167.47 |
500 | ¥1.55062 | ¥775.31 |
1,000 | ¥1.05435 | ¥1,054.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97064 | ¥2,911.92 |
6,000 | ¥0.93032 | ¥5,581.92 |
9,000 | ¥0.83729 | ¥7,535.61 |
30,000 | ¥0.82488 | ¥24,746.40 |
75,000 | ¥0.77526 | ¥58,144.50 |