PESD3V3S1BLYL | |
---|---|
DigiKey Part Number | 1727-PESD3V3S1BLYLTR-ND - Tape & Reel (TR) 1727-PESD3V3S1BLYLCT-ND - Cut Tape (CT) 1727-PESD3V3S1BLYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S1BLYL |
Description | TVS DIODE 3.3VWM 6.5VC DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.53770 | ¥53.77 |
500 | ¥0.42264 | ¥211.32 |
1,000 | ¥0.29350 | ¥293.50 |
2,000 | ¥0.24314 | ¥486.28 |
5,000 | ¥0.22991 | ¥1,149.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19470 | ¥1,947.00 |
30,000 | ¥0.18010 | ¥5,403.00 |
50,000 | ¥0.15576 | ¥7,788.00 |
100,000 | ¥0.14603 | ¥14,603.00 |
250,000 | ¥0.12948 | ¥32,370.00 |