DESD3V3L2BTQ-7 | |
---|---|
DigiKey Part Number | 31-DESD3V3L2BTQ-7TR-ND - Tape & Reel (TR) 31-DESD3V3L2BTQ-7CT-ND - Cut Tape (CT) 31-DESD3V3L2BTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD3V3L2BTQ-7 |
Description | TRANSIENT VOLTAGE SUPPRESSOR PP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 23A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.75V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 23A | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥1.02700 | ¥102.70 |
500 | ¥0.83806 | ¥419.03 |
1,000 | ¥0.62173 | ¥621.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52310 | ¥1,569.30 |
6,000 | ¥0.50011 | ¥3,000.66 |
9,000 | ¥0.43253 | ¥3,892.77 |
30,000 | ¥0.42442 | ¥12,732.60 |
75,000 | ¥0.35143 | ¥26,357.25 |
150,000 | ¥0.34603 | ¥51,904.50 |