NSPM2052MUT5G | |
---|---|
DigiKey Part Number | NSPM2052MUT5GOSTR-ND - Tape & Reel (TR) NSPM2052MUT5GOSCT-ND - Cut Tape (CT) NSPM2052MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPM2052MUT5G |
Description | TVS DIODE 3UDFN |
Customer Reference | |
Detailed Description | 9V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount 3-UDFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.86700 | ¥38.67 |
100 | ¥2.68620 | ¥268.62 |
500 | ¥2.09728 | ¥1,048.64 |
1,000 | ¥1.70477 | ¥1,704.77 |
2,000 | ¥1.52395 | ¥3,047.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.44645 | ¥11,571.60 |
16,000 | ¥1.34312 | ¥21,489.92 |
24,000 | ¥1.31213 | ¥31,491.12 |
56,000 | ¥1.27868 | ¥71,606.08 |