ESDM3051MXT5G | |
---|---|
DigiKey Part Number | ESDM3051MXT5GOSTR-ND - Tape & Reel (TR) ESDM3051MXT5GOSCT-ND - Cut Tape (CT) ESDM3051MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDM3051MXT5G |
Description | TVS DIODE 5VWM 7.5VC 2X3DFN |
Customer Reference | |
Detailed Description | 7.5V (Typ) Clamp 9.9A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 7.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 9.9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 21pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.96380 | ¥96.38 |
500 | ¥0.78648 | ¥393.24 |
1,000 | ¥0.58353 | ¥583.53 |
2,000 | ¥0.49097 | ¥981.94 |
5,000 | ¥0.46939 | ¥2,346.95 |