AOZ8318DI | |
---|---|
DigiKey Part Number | 785-1703-2-ND - Tape & Reel (TR) 785-1703-1-ND - Cut Tape (CT) 785-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ8318DI |
Description | TVS DIODE 2.5VWM 5VC 10DFN |
Customer Reference | |
Detailed Description | 5V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.6x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 2.8V | |
Voltage - Clamping (Max) @ Ipp | 5V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.76500 | ¥67.65 |
100 | ¥5.25840 | ¥525.84 |
500 | ¥4.45744 | ¥2,228.72 |
1,000 | ¥3.63103 | ¥3,631.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.41818 | ¥10,254.54 |
6,000 | ¥3.25541 | ¥19,532.46 |
9,000 | ¥3.10515 | ¥27,946.35 |