10-DFN (2.6x2.6) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,640 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.41636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.7V | 16V | 25A (8/20µs) | 450W | Yes | DVI, Ethernet, USB | 3.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | 10-DFN (2.6x2.6) | |||
0 In Stock 49,862 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Steering (Rail to Rail) | 4 | 5.5V | 6V | 7.3V | 25A (8/20µs) | - | Yes | Ethernet, Telecom | - | -40°C ~ 125°C (TA) | Surface Mount | 10-XFDFN Exposed Pad | 10-DFN (2.6x2.6) | ||
7,685 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.41818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Steering (Rail to Rail) | 4 | 2.5V (Max) | 2.8V | 5V | 25A (8/20µs) | 350W | Yes | Ethernet, Telecom | 3pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | 10-DFN (2.6x2.6) | ||
0 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.25685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.5V | 10V | 25A (8/20µs) | 350W | Yes | Ethernet, Telecom | 5pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | 10-DFN (2.6x2.6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.5V | 10V | 25A (8/20µs) | 350W | Yes | Ethernet, Telecom | 5pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | 10-DFN (2.6x2.6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.5V | 10V | 25A (8/20µs) | 350W | Yes | Ethernet, Telecom | 5pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | 10-DFN (2.6x2.6) |