VBUS052CD-FAH-GS08 | |
---|---|
DigiKey Part Number | VBUS052CD-FAH-GS08GITR-ND - Tape & Reel (TR) VBUS052CD-FAH-GS08GICT-ND - Cut Tape (CT) VBUS052CD-FAH-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS052CD-FAH-GS08 |
Description | TVS DIODE 5VWM 5VC LLP1713-7L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1713-7L |
Datasheet | Datasheet |
EDA/CAD Models | VBUS052CD-FAH-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.9V | |
Voltage - Clamping (Max) @ Ipp | 5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 63W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.45000 | ¥44.50 |
100 | ¥3.09590 | ¥309.59 |
500 | ¥2.41714 | ¥1,208.57 |
1,000 | ¥1.96469 | ¥1,964.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75630 | ¥5,268.90 |
6,000 | ¥1.66700 | ¥10,002.00 |
9,000 | ¥1.54793 | ¥13,931.37 |
30,000 | ¥1.51221 | ¥45,366.30 |