QFR1212GHEXUM | |
---|---|
DigiKey Part Number | 603-2076-ND |
Manufacturer | |
Manufacturer Product Number | QFR1212GHEXUM |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 210.4 CFM (5.89m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 210.4 CFM (5.89m³/min) | |
Static Pressure | 1.170 in H2O (291.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 1.80A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.19000 | ¥343.19 |
10 | ¥319.23800 | ¥3,192.38 |
36 | ¥287.31278 | ¥10,343.26 |
72 | ¥263.37000 | ¥18,962.64 |
108 | ¥247.40824 | ¥26,720.09 |
252 | ¥215.48425 | ¥54,302.03 |