PFC1212DE-F00

DigiKey Part Number
603-1164-ND
Manufacturer
Manufacturer Product Number
PFC1212DE-F00
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 252.9 CFM (7.08m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFC1212DE-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
252.9 CFM (7.08m³/min)
Static Pressure
1.412 in H2O (351.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
66.5dB(A)
Power (Watts)
48 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.838 lb (380.11 g)
Current Rating (Amps)
4.00A
Voltage Range
8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥413.92000¥413.92
10¥385.00300¥3,850.03
36¥346.50500¥12,474.18
72¥317.63028¥22,869.38
108¥298.38009¥32,225.05
252¥259.87948¥65,489.63
Manufacturers Standard Package