PFC1248DE-F00 | |
---|---|
DigiKey Part Number | 603-1700-ND |
Manufacturer | |
Manufacturer Product Number | PFC1248DE-F00 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 252.9 CFM (7.08m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFC1248DE-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 252.9 CFM (7.08m³/min) | |
Static Pressure | 1.412 in H2O (351.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.5dB(A) | |
Power (Watts) | 48 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.838 lb (380.11 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 30 ~ 56VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |