FAD1-12038EBJW12 | |
---|---|
DigiKey Part Number | FAD1-12038EBJW12-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-12038EBJW12 |
Description | FAN AXIAL 120X38.5MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 120.1 CFM (3.36m³/min) | |
Static Pressure | 0.335 in H2O (83.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 48.0dB(A) | |
Power (Watts) | 10.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.518 lb (234.96 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |