4418M | |
---|---|
DigiKey Part Number | 381-2956-ND |
Manufacturer | |
Manufacturer Product Number | 4418M |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 108.3 CFM (3.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4418M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 108.3 CFM (3.03m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 42.0dB(A) | |
Power (Watts) | 4.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.17000 | ¥439.17 |
10 | ¥401.08700 | ¥4,010.87 |
25 | ¥385.86000 | ¥9,646.50 |
50 | ¥360.47360 | ¥18,023.68 |
100 | ¥332.55060 | ¥33,255.06 |
250 | ¥327.47300 | ¥81,868.25 |