G120POG | |
---|---|
DigiKey Part Number | 1053-1362-ND |
Manufacturer | |
Manufacturer Product Number | G120POG |
Description | FAN GUARD PLASTIC 120MM PUSH ON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Grill Guard - Flat Acrylonitrile Butadiene Styrene (ABS) Push On, Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | OA109, OA125, OA4715, OD1225, OD1238 Series | |
Features | Push On, Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥22.85500 | ¥228.55 |
25 | ¥22.19360 | ¥554.84 |
50 | ¥20.87160 | ¥1,043.58 |
100 | ¥18.75890 | ¥1,875.89 |
250 | ¥18.49464 | ¥4,623.66 |
500 | ¥17.30562 | ¥8,652.81 |
1,000 | ¥17.04149 | ¥17,041.49 |