OD1238-24HBVXC10A | |
---|---|
DigiKey Part Number | 1053-1156-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-24HBVXC10A |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-24HBVXC10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 1.350 in H2O (336.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB | |
Power (Watts) | 40.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.7A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.00000 | ¥426.00 |
10 | ¥389.08400 | ¥3,890.84 |
25 | ¥374.30520 | ¥9,357.63 |
50 | ¥349.67880 | ¥17,483.94 |
100 | ¥322.59140 | ¥32,259.14 |
250 | ¥317.66632 | ¥79,416.58 |