MR1238E24B1+6-FSR | |
---|---|
DigiKey Part Number | 1570-1320-ND |
Manufacturer | |
Manufacturer Product Number | MR1238E24B1+6-FSR |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 261.0 CFM (7.31m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 261.0 CFM (7.31m³/min) | |
Static Pressure | 1.325 in H2O (330.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 67.9dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.838 lb (380.11 g) | |
Current Rating (Amps) | 1.90A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.44000 | ¥237.44 |
10 | ¥216.87500 | ¥2,168.75 |
40 | ¥208.63675 | ¥8,345.47 |
80 | ¥194.91063 | ¥15,592.85 |
120 | ¥179.81133 | ¥21,577.36 |
280 | ¥177.06636 | ¥49,578.58 |