DSOS-0416-09D | |
---|---|
DigiKey Part Number | 1144-1398-ND |
Manufacturer | |
Manufacturer Product Number | DSOS-0416-09D |
Description | DC SOLENOID, OPEN FRAME PUSH TYP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Push) Type 0.060" (1.52mm) Stroke 9VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 9VDC | |
Stroke Length | 0.060" (1.52mm) | |
Power (Watts) | 3.6 W | |
DC Resistance (DCR) | 22.6Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Size / Dimension | 0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm) | |
Diameter - Shaft | 0.165" (4.19mm) | |
Shaft Detail | Round | |
Weight | 0.013 lb (5.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.56000 | ¥66.56 |
10 | ¥62.39900 | ¥623.99 |
25 | ¥55.46880 | ¥1,386.72 |
50 | ¥52.69400 | ¥2,634.70 |
100 | ¥49.92000 | ¥4,992.00 |
324 | ¥44.37373 | ¥14,377.09 |
648 | ¥41.60034 | ¥26,957.02 |
1,296 | ¥38.82694 | ¥50,319.71 |