DSML-0224-09 | |
---|---|
DigiKey Part Number | 1144-1321-ND |
Manufacturer | |
Manufacturer Product Number | DSML-0224-09 |
Description | SOLENOID PULL PULSE 9V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pulse Duty Solenoid Open Frame (Pull) Type 0.200" (5.08mm) Stroke 9VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSML-0224-09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Pulse | |
Voltage - Rated | 9VDC | |
Stroke Length | 0.200" (5.08mm) | |
Power (Watts) | 11.2 W | |
DC Resistance (DCR) | 7.4Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.910" L x 0.280" W x 0.330" H (23.11mm x 7.11mm x 8.38mm) | |
Diameter - Shaft | 0.130" (3.30mm) | |
Shaft Detail | Round | |
Weight | 0.012 lb (5.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.37000 | ¥86.37 |