AFB0824HH-T500 | |
---|---|
DigiKey Part Number | 603-1468-ND |
Manufacturer | |
Manufacturer Product Number | AFB0824HH-T500 |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.4 CFM (1.05m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0824HH-T500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 37.4 CFM (1.05m³/min) | |
Static Pressure | 0.181 in H2O (45.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 34.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.59000 | ¥143.59 |
10 | ¥137.04000 | ¥1,370.40 |
25 | ¥123.98520 | ¥3,099.63 |
50 | ¥114.19680 | ¥5,709.84 |
135 | ¥102.45096 | ¥13,830.88 |
270 | ¥94.62011 | ¥25,547.43 |
540 | ¥88.09465 | ¥47,571.11 |