AFB0812SHB | |
---|---|
DigiKey Part Number | 603-1539-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812SHB |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 42.7 CFM (1.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812SHB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 42.7 CFM (1.20m³/min) | |
Static Pressure | 0.216 in H2O (53.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 42.5dB(A) | |
Power (Watts) | 3.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.128 lb (58.06 g) | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.35000 | ¥127.35 |
10 | ¥121.53300 | ¥1,215.33 |
25 | ¥109.95480 | ¥2,748.87 |
50 | ¥101.27500 | ¥5,063.75 |
168 | ¥90.85774 | ¥15,264.10 |
336 | ¥83.91333 | ¥28,194.88 |
504 | ¥78.12601 | ¥39,375.51 |