AFB0612H-EP | |
---|---|
DigiKey Part Number | 603-1739-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612H-EP |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 22.6 CFM (0.633m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612H-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 22.6 CFM (0.633m³/min) | |
Static Pressure | 0.211 in H2O (52.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | GR-487 (Salt Fog Protection), Locked Rotor Protection | |
Noise | 34.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.37000 | ¥259.37 |
10 | ¥241.27300 | ¥2,412.73 |
25 | ¥217.14480 | ¥5,428.62 |
50 | ¥199.05080 | ¥9,952.54 |
180 | ¥186.98661 | ¥33,657.59 |
360 | ¥162.85922 | ¥58,629.32 |
540 | ¥156.82744 | ¥84,686.82 |