IP56 - Dust Protected, Water Resistant DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
342 In Stock | 1 : ¥240.07000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.5dB(A) | 3.96 W | 4800 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.231 lb (104.78 g) | |||
206 In Stock | 1 : ¥469.44000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 91.8 CFM (2.57m³/min) | 0.974 in H2O (242.6 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | 57.5dB(A) | 11.88 W | 6550 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | CE, CSA, UL, VDE | 0.441 lb (200.03 g) | |||
429 In Stock | 1 : ¥610.73000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 212.6 CFM (5.95m³/min) | 0.844 in H2O (210.2 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 58.5dB(A) | 20.4 W | 4600 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.772 lb (350.17 g) | |||
80 In Stock | 1 : ¥677.63000 Box | Box | Active | 24VDC | Square - 127mm L x 127mm H | 38.00mm | 200.0 CFM (5.60m³/min) | 0.757 in H2O (188.6 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | 58.5dB(A) | 18 W | 4600 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.816 lb (370.13 g) | |||
409 In Stock | 1 : ¥710.45000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 243.7 CFM (6.82m³/min) | 1.311 in H2O (326.6 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | 66.0dB(A) | 42.24 W | 5300 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -40 ~ 167°F (-40 ~ 75°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
1,513 In Stock | 1 : ¥1,079.91000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 302.3 CFM (8.46m³/min) | 0.937 in H2O (233.4 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 24.48 W | 4000 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
291 In Stock | 1 : ¥171.72000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 32.00mm | 59.4 CFM (1.66m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 45.2dB(A) | 3.72 W | 4800 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.24 lb (108.86 g) | |||
352 In Stock | 1 : ¥252.74000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 4.72 W | 4500 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.249 lb (112.94 g) | |||
458 In Stock | 1 : ¥265.92000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | - | 47.5dB(A) | 4.8 W | 4800 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.231 lb (104.78 g) | |||
237 In Stock | 1 : ¥580.80000 Box | Box | Active | 24VDC | Round - 250mm Dia | 85.70mm | 437 CFM (12.24m³/min) | 0.460 in H2O (114.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 57.0dB(A) | 24 W | 2200 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -40°C ~ 60°C | CE, cURus, TUV | - | |||
183 In Stock | 1 : ¥228.17000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart | 47.5dB(A) | 3.96 W | 4800 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.231 lb (104.78 g) | |||
2,807 In Stock | 1 : ¥406.10000 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 25.40mm | 86.4 CFM (2.42m³/min) | 0.355 in H2O (88.4 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | 49.5dB(A) | 8.16 W | 3900 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -13 ~ 158°F (-25 ~ 70°C) | CE, CSA, UL, VDE | 0.331 lb (150.14 g) | |||
32 In Stock | 1 : ¥4,153.10000 Box | Box | Active | 48VDC | Round - 175mm Dia | 69.00mm | 611.0 CFM (17.11m³/min) | 4.420 in H2O (1100.0 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 80.0dB(A) | 185 W | 5700 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -22 ~ 140°F (-30 ~ 60°C) | - | 2.2 lbs (997.9 g) | |||
503 In Stock | 1 : ¥1,848.33000 Box | Box | Active | 48VDC | Round - 225mm Dia | 99.00mm | 735.1 CFM (20.58m³/min) | 1.990 in H2O (495.7 Pa) | Ball | Motorized Impellers | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 105.6 W | 2600 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -13 ~ 158°F (-25 ~ 70°C) | CE, CSA, UL, VDE | 2.6 lbs (1.2 kg) | |||
236 In Stock | 1 : ¥565.08000 Box | Box | Active | 12VDC | Rectangular/Rounded - 203mm L x 195mm H | 85.70mm | 170.1 CFM (4.76m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control | 40.0dB(A) | 4.8 W | 1400 RPM | 3 Wire Leads | IP56 - Dust Protected, Water Resistant | -40°C ~ 60°C | CE, cURus, TUV | - | |||
187 In Stock | 1 : ¥578.42000 Box | Box | Active | 24VDC | Rectangular/Rounded - 203mm L x 195mm H | 85.70mm | 378.6 CFM (10.60m³/min) | 0.660 in H2O (164.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 21.6 W | 2800 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -40°C ~ 60°C | CE, cURus, TUV | - | |||
90 In Stock | 1 : ¥265.92000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart | 47.0dB(A) | 5.28 W | 4500 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.249 lb (112.94 g) | |||
5 In Stock | 1 : ¥4,000.59000 Box | Box | Active | 24VDC | Round - 221mm Dia | 71.00mm | 622.0 CFM (17.42m³/min) | 2.130 in H2O (530.6 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 71.5dB(A) | 80.4 W | 3050 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -13 ~ 158°F (-25 ~ 70°C) | cURus, TUV | 2.6 lbs (1.2 kg) | |||
8 In Stock | 1 : ¥3,738.92000 Box | Box | Active | 48VDC | Round - 225mm Dia | 99.00mm | 830.0 CFM (23.24m³/min) | 2.550 in H2O (635.2 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 72.0dB(A) | 117.6 W | 3000 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -13 ~ 158°F (-25 ~ 70°C) | cURus, TUV | 3.3 lbs (1.5 kg) | |||
25 In Stock | 1 : ¥4,250.35000 Box | Box | Active | 48VDC | Round - 221mm Dia | 71.00mm | 693.0 CFM (19.40m³/min) | 2.650 in H2O (660.0 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 73.5dB(A) | 110.4 W | 3400 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -13 ~ 158°F (-25 ~ 70°C) | cURus, TUV | 2.6 lbs (1.2 kg) | |||
47 In Stock | 1 : ¥339.11000 Bulk | Bulk | Obsolete | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 47.0dB(A) | 6 W | 4500 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.249 lb (112.94 g) | |||
0 In Stock Check Lead Time | 1 : ¥1,140.27000 Box | Box | Active | 24VDC | Square - 139.7mm L x 139.7mm H | 50.80mm | 252.1 CFM (7.06m³/min) | 0.644 in H2O (160.4 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | 58.5dB(A) | 24 W | 3200 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.5 lbs (670.0 g) | |||
0 In Stock Check Lead Time | 1 : ¥259.37000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 22.6 CFM (0.633m³/min) | 0.211 in H2O (52.6 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), Locked Rotor Protection | 34.0dB(A) | 1.68 W | 4250 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
0 In Stock Check Lead Time | 100 : ¥101.09390 Bulk | Bulk | Active | 12VDC | Round - 84.9mm Dia | 15.40mm | 9.8 CFM (0.274m³/min) | 0.050 in H2O (12.4 Pa) | Ball | Tubeaxial | Auto Restart | 17.1dB(A) | 300 mW | 2200 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 100 : ¥101.09390 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 14.5 CFM (0.406m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | Auto Restart | 24.9dB(A) | 840 mW | 3200 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - |