9W2TS48P0S001

DigiKey Part Number
1688-2002-ND
Manufacturer
Manufacturer Product Number
9W2TS48P0S001
Description
FAN IMP MTRZD 225X99MM 48VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 830.0 CFM (23.24m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9W2TS48P0S001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 225mm Dia
Width
99.00mm
Air Flow
830.0 CFM (23.24m³/min)
Static Pressure
2.550 in H2O (635.2 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
72.0dB(A)
Power (Watts)
117.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
cURus, TUV
Weight
3.3 lbs (1.5 kg)
Current Rating (Amps)
2.45A
Voltage Range
36 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,738.92000¥3,738.92