109-1134H | |
---|---|
DigiKey Part Number | 1688-2004-ND |
Manufacturer | |
Manufacturer Product Number | 109-1134H |
Description | INLET NOZZLE 225 MM CENTRIFUGAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Nozzle (Wall Ring) For 225mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | 225mm Dia | |
Length | 8.78" (223.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
42 | ¥167.32619 | ¥7,027.70 |