109-1137H | |
---|---|
DigiKey Part Number | 1688-2006-ND |
Manufacturer | |
Manufacturer Product Number | 109-1137H |
Description | 225 MM CENTRIFUGAL INLET GUARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 225mm Dia Fan Finger Guard Black Anodized |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 225mm Dia | |
For Use With/Related Products | Axial Fans, Centrifugal Fans | |
Features | Black Anodized | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.06000 | ¥116.06 |