SJ-3506-SMT-TR | |
---|---|
DigiKey Part Number | CP-3506SJTR-ND - Tape & Reel (TR) CP-3506SJCT-ND - Cut Tape (CT) CP-3506SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3506-SMT-TR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3506-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Copper Alloy | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.84000 | ¥128.40 |
25 | ¥12.29520 | ¥307.38 |
50 | ¥12.02080 | ¥601.04 |
100 | ¥11.47480 | ¥1,147.48 |
250 | ¥10.38244 | ¥2,595.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.56262 | ¥4,781.31 |
1,000 | ¥8.19650 | ¥8,196.50 |
1,500 | ¥7.92334 | ¥11,885.01 |
2,500 | ¥7.65009 | ¥19,125.22 |
5,000 | ¥7.26760 | ¥36,338.00 |