SJ1-3515-SMT-TR | |
---|---|
DigiKey Part Number | CP1-3515SJTR-ND - Tape & Reel (TR) CP1-3515SJCT-ND - Cut Tape (CT) CP1-3515SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ1-3515-SMT-TR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-3515-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.40700 | ¥84.07 |
25 | ¥8.06520 | ¥201.63 |
50 | ¥7.89300 | ¥394.65 |
100 | ¥7.54890 | ¥754.89 |
250 | ¥6.86272 | ¥1,715.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.05223 | ¥5,641.78 |
1,600 | ¥6.04478 | ¥9,671.65 |
2,400 | ¥5.84330 | ¥14,023.92 |
5,600 | ¥5.64181 | ¥31,594.14 |
8,000 | ¥5.35972 | ¥42,877.76 |